| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-521-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-521-202 |
333-012-521-202
| Heilind Number: | EDA333-012-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-521-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Optimize your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board linking. This high-performance connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a double row design and a total of 12 positions, it allows for efficient data transmission and power delivery. The copper alloy contacts guarantee secure and low-resistance connections, while the green color coding simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB design with this essential connector for uncompromised performance.

