| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-521-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-521-203 |
333-012-521-203
| Heilind Number: | EDA333-012-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-521-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green color, this connector offers reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and conductivity. With two rows and 12 positions, it allows for efficient signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

