| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-521-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-521-204 |
333-012-521-204
| Heilind Number: | EDA333-012-521-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-521-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector, designed for seamless integration and high-performance applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, this connector ensures reliable power delivery with an amperage of 3A. Featuring two rows and twelve positions, it offers ample connectivity options for your circuit boards. The green color and straight mount orientation make it easy to identify and install, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial environments. Elevate your electronic designs with this essential component.

