| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-521-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-521-207 |
333-012-521-207
| Heilind Number: | EDA333-012-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-521-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in a wide range of operating environments. With two rows and 12 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Engineered for straight mount orientation, this connector is easy to install and perfect for a variety of applications. Its 3A amperage rating and -40 to 105°C operating temperature range make it suitable for both standard and challenging operating conditions. Trust in our Card Edge Connector to deliver superior connectivity solutions for your electronic projects.

