| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-521-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-521-212 |
333-012-521-212
| Heilind Number: | EDA333-012-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-521-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of high-quality Copper Alloy, it ensures reliable power transmission with an amperage rating of 3 A. The connector boasts a double-row configuration with 12 positions, offering ample room for secure attachment. Its pitch of .156 inches and row spacing of .2 inches guarantee precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Trust in its performance to streamline your connectivity needs effortlessly.

