| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-521-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-521-604 |
333-012-521-604
| Heilind Number: | EDA333-012-521-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-521-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With a single row configuration, it accommodates 12 positions with a pitch of .156 inches, offering seamless integration on your circuit board. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component, delivering both functionality and durability.

