| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-521-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-521-608 |
333-012-521-608
| Heilind Number: | EDA333-012-521-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-521-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed for optimal performance, this connector features a single row layout with 12 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability even in demanding environments, while the Copper Alloy contact material provides excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this green-colored connector is essential for robust board-to-board connections. Upgrade your electronic assemblies with this high-quality connector, perfect for a wide range of applications.

