| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-521-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-521-612 |
333-012-521-612
| Heilind Number: | EDA333-012-521-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-521-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission in electronic assemblies. Designed for optimal performance, this green connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a single row configuration and copper alloy contact material, it offers efficient power delivery with a maximum amperage of 3A. The 12-position layout, along with a .156-inch pitch and .2-inch row spacing, facilitates easy integration onto your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stable functionality in various applications. Trust in its straight mount orientation for secure installation and consistent performance, making it a must-have in your electronics toolkit. Elevate your connectivity solutions with this essential Card Edge Connector.

