| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-521-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-521-802 |
333-012-521-802
| Heilind Number: | EDA333-012-521-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-521-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. With a sleek green design, this connector ensures reliable power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees long-lasting performance. Boasting a double-row configuration with 12 positions and a pitch of .156 inches, it facilitates efficient data transfer. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for secure and efficient board-to-board connections in your electronic assemblies.

