| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-521-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-521-803 |
333-012-521-803
| Heilind Number: | EDA333-012-521-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-521-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your circuit boards. Featuring a vibrant green color, this connector offers a durable and reliable solution for your electronic connections. With a current rating of 3 A, it ensures efficient power delivery, while its housing crafted from UL 94V-0 Thermoplastic Polyester guarantees safety and compliance with industry standards. The connector's two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide secure and stable connections for up to 12 positions. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly toolkit.

