| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-521-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-521-804 |
333-012-521-804
| Heilind Number: | EDA333-012-521-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-521-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green hue, this connector offers a sleek aesthetic in addition to its functional benefits. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its dual-row configuration with 12 positions allows for versatile connectivity options. The Copper Alloy contact material and a pitch of .156 inches ensure efficient signal transfer. Suitable for a wide range of applications, this connector is a vital component in any PCB assembly setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this high-quality connector for your connectivity needs.

