| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-521-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-521-808 |
333-012-521-808
| Heilind Number: | EDA333-012-521-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-521-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimized performance, it features a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green color. With a maximum amperage of 3 A, it ensures efficient power transmission. The connector boasts two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, accommodating up to 12 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications in different environments. Trust in its reliability for your PCB connector needs.

