| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-521-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-521-812 |
333-012-521-812
| Heilind Number: | EDA333-012-521-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-521-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. The connector boasts two rows of copper alloy contacts, offering a total of 12 positions with a pitch of .156 inches and row spacing of .2 inches. With a robust amperage rating of 3A, it ensures reliable power transmission even in demanding applications. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environmental conditions. Trust in this connector for secure and efficient board-to-board connections in your electronic assemblies.

