| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-523-101 |
333-012-523-101
| Heilind Number: | EDA333-012-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-523-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic applications with this durable and efficient Card Edge Connector. Designed for seamless integration into PCB assemblies, this connector features a single row of 12 positions, ensuring secure and reliable connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees long-lasting performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for optimized signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it meets the requirements of various industrial settings. Its straight mount orientation offers versatility in installation, making it an essential component in your connectivity solutions. Trust in its superior quality and efficiency for seamless board-to-board connections.

