333-012-523-102

Heilind Number:EDA333-012-523-102
Manufacturer:EDAC
Manufacturer Number:333-012-523-102
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-012-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-012-523-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting performance even in demanding environments. With a 3 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Boasting a single row design with 12 positions and a .156-inch pitch, it offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB assembly with this high-quality connector, designed to deliver optimal performance.