| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-523-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-523-108 |
333-012-523-108
| Heilind Number: | EDA333-012-523-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-523-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for your electronic assembly needs. This green connector, featuring UL 94V-0 Thermoplastic Polyester housing, ensures durability and safety in operation. With a single row design and 12 positions, it offers seamless integration for your circuit boards. Crafted with Copper Alloy contacts, it guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a professional electronics manufacturer or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your connectivity standards with this essential component.

