| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-523-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-523-603 |
333-012-523-603
| Heilind Number: | EDA333-012-523-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-523-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3 A amperage rating, it ensures reliable power transmission. The Copper Alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Offering 12 positions in a single row layout, it optimizes space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry.

