| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-523-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-523-802 |
333-012-523-802
| Heilind Number: | EDA333-012-523-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-523-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, it offers a total of 12 positions with a pitch of .156 inches, perfect for accommodating various PCB layouts. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your electronic assemblies with this essential connector, a cornerstone of connectivity in any project.

