| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-523-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-523-803 |
333-012-523-803
| Heilind Number: | EDA333-012-523-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-523-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector. Designed for optimal performance, it features a green UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows and twelve positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your electronics with this essential component.

