| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-524-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-524-102 |
333-012-524-102
| Heilind Number: | EDA333-012-524-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-524-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 12 positions and a contact pitch of .156 inches. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environments, with an operating temperature range of -40 to 105°C. The copper alloy contacts provide efficient power transfer, rated for up to 3A. Perfect for board-to-board connections, this straight-mount connector offers easy installation and secure linkage. Upgrade your electronic assemblies with this essential component.

