| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-524-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-524-212 |
333-012-524-212
| Heilind Number: | EDA333-012-524-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-524-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green color, ensuring both reliability and safety. With a contact material of Copper Alloy, it guarantees efficient power transmission with a maximum amperage of 3A. The double-row layout with 12 positions allows for versatile connectivity options, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation offers easy installation, making it a must-have for any PCB assembly project. Elevate your connectivity solutions with this high-quality Card Edge Connector.

