| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-524-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-524-802 |
333-012-524-802
| Heilind Number: | EDA333-012-524-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-524-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient PCB assembly, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. It offers a high amperage of 3A, making it suitable for various power applications. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable signal transmission. The straight mount orientation and 12 positions make it easy to integrate into your design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.

