| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-540-101 |
333-012-540-101
| Heilind Number: | EDA333-012-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-540-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board integration. Designed for optimum performance, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row, 12 positions, and a pitch of .156 inches, it offers precise and secure connections. The copper alloy contact material guarantees excellent conductivity, while the 3A amperage rating supports reliable power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for industrial or commercial applications, this straight-mount connector is a versatile choice for your connectivity needs. Trust in its quality craftsmanship to streamline your PCB assembly process effectively.

