| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-540-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-540-104 |
333-012-540-104
| Heilind Number: | EDA333-012-540-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-540-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row with 12 positions, perfect for facilitating smooth data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures both reliability and visual appeal. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to perform flawlessly even in demanding environments. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connector to deliver consistent and efficient connectivity solutions.

