| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-540-108 |
333-012-540-108
| Heilind Number: | EDA333-012-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-540-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The single-row design with 12 positions and a .156-inch pitch offers versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications, guaranteeing secure and efficient board-to-board connections. Upgrade your electronic assemblies with this essential component.

