333-012-540-212

Heilind Number:EDA333-012-540-212
Manufacturer:EDAC
Manufacturer Number:333-012-540-212
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-012-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-012-540-212

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3A amperage rating, it offers reliable power transmission for various electronic applications. The two-row design, along with copper alloy contacts, provides efficient signal transfer with minimal interference. A .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our range of connectors for efficient and secure PCB integration.