| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-540-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-540-803 |
333-012-540-803
| Heilind Number: | EDA333-012-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-540-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficient and secure board-to-board connections, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a dual-row configuration and twelve positions, it offers ample space for your components. The contact material is crafted from copper alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Upgrade your connectivity solutions with this essential component.

