| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-541-101 |
333-012-541-101
| Heilind Number: | EDA333-012-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-541-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row configuration and a pitch of .156 inches, it offers precise alignment for 12 copper alloy contacts. The straight mount orientation ensures easy installation, while its robust construction guarantees reliable performance in demanding environments. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component, perfect for various applications in the electronics industry.

