| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-541-104 |
333-012-541-104
| Heilind Number: | EDA333-012-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-541-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 12 positions, ensuring optimal compatibility for your electronic projects. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee long-lasting reliability, even in challenging environments. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, this connector offers robust performance for a wide range of applications. Its green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. Trust in our Card Edge Connector to deliver secure and efficient board-to-board connections, meeting the demands of your projects with precision.

