| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-541-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-541-602 |
333-012-541-602
| Heilind Number: | EDA333-012-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-541-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with 12 positions, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer optimal compatibility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality construction for secure and stable board-to-board connections, essential for the smooth functioning of your electronic systems.

