| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-541-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-541-612 |
333-012-541-612
| Heilind Number: | EDA333-012-541-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-541-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector combines high performance with visual appeal. With an amperage rating of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design with 12 positions offers versatility in connectivity. Contact material made of Copper Alloy ensures reliable signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it's ideal for compact PCB layouts. Its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.

