| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-541-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-541-803 |
333-012-541-803
| Heilind Number: | EDA333-012-541-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-541-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a robust copper alloy contact material, it ensures reliable power delivery with an amperage rating of 3A. Perfect for high-speed data transmission, its dual-row design offers 12 positions with a pitch of .156 inches, ensuring seamless integration. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality and precision for your next project.

