| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-541-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-541-804 |
333-012-541-804
| Heilind Number: | EDA333-012-541-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-541-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3 A amperage rating, it ensures reliable power transmission. Its dual-row configuration, with 12 positions and a pitch of .156 inches, offers versatile connectivity options. Crafted with precision, the contacts are made of high-quality Copper Alloy for superior conductivity. Experience seamless integration with straight mount orientation and a row spacing of .2 inches. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in various environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications in the industrial and technological sectors.

