| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-542-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-542-101 |
333-012-542-101
| Heilind Number: | EDA333-012-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-542-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row with 12 positions, ensuring seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material guarantee reliability in any application. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient connection. Its straight mount orientation and green color make it easy to identify and install. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your electronic devices with this essential component.

