| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-542-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-542-104 |
333-012-542-104
| Heilind Number: | EDA333-012-542-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-542-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a robust copper alloy construction, it ensures optimal performance with a current rating of 3 A. The connector offers 12 positions in a single row, with a pitch of .156 inches and a row spacing of .2 inches, facilitating efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for versatile applications. Trust in this high-quality connector for secure and reliable board-to-board connections.

