| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-542-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-542-108 |
333-012-542-108
| Heilind Number: | EDA333-012-542-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-542-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 12 positions, perfect for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless PCB connections. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your setup with this essential component for secure and efficient board-to-board connections.

