| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-542-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-542-207 |
333-012-542-207
| Heilind Number: | EDA333-012-542-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-542-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your circuitry. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With two rows of copper alloy contacts providing a total of 12 positions, it offers ample connectivity for your electronic needs. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Whether for industrial applications or DIY projects, trust in the quality and performance of our Card Edge Connector.

