| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-542-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-542-212 |
333-012-542-212
| Heilind Number: | EDA333-012-542-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-542-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your board-to-board connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the straight mount orientation simplifies installation. With 12 positions, this connector provides ample connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in our high-quality connector for seamless board-to-board connections.

