| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-542-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-542-804 |
333-012-542-804
| Heilind Number: | EDA333-012-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-542-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with this Card Edge Connector, designed for reliable performance in a variety of applications. Constructed with a sturdy UL 94V-0 Thermoplastic Polyester housing, it offers durability and safety. The two rows of Copper Alloy contacts ensure secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. With 12 positions available, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in challenging environments. Its straight mount orientation further simplifies installation, making it an essential component for your PCB setup. Elevate your connectivity solutions with this high-quality connector.

