| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-542-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-542-808 |
333-012-542-808
| Heilind Number: | EDA333-012-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-542-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, it offers a secure and efficient connection, ideal for high-speed data transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it accommodates 12 positions with a maximum amperage of 3A. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in this connector for robust and dependable board-to-board connectivity.

