| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-542-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-542-812 |
333-012-542-812
| Heilind Number: | EDA333-012-542-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-542-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double row configuration and 12 positions, it offers reliable connectivity for various applications. The Copper Alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for both standard and demanding environments. Upgrade your system with this essential component for secure and efficient data transfer.

