| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-544-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-544-207 |
333-012-544-207
| Heilind Number: | EDA333-012-544-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-544-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless PCB integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity for your applications. The connector offers a convenient pitch of .156 inches, with two rows and 12 positions for versatile connectivity options. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Trust in this essential component for efficient board-to-board connections in your projects.

