| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-544-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-544-212 |
333-012-544-212
| Heilind Number: | EDA333-012-544-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-544-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, a vital component in streamlined electronic setups. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row layout and a total of 12 positions, it offers ample room for seamless board-to-board connections. The contact material, crafted from high-grade Copper Alloy, ensures reliable conductivity. Thanks to a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential connector for robust and efficient electronic systems.

