| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-544-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-544-812 |
333-012-544-812
| Heilind Number: | EDA333-012-544-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-544-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in electronic systems with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers reliable functionality. Boasting a current rating of 3 A, it ensures efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity in various operating environments. With two rows and 12 positions, it provides ample connectivity options. The contact material, Copper Alloy, ensures secure and stable connections. Designed for a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Suitable for straight mounting orientation, it simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is ideal for diverse applications in the electronics industry. Elevate your connectivity solutions with this essential component.

