| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-555-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-555-201 |
333-012-555-201
| Heilind Number: | EDA333-012-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-555-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a versatile and essential component for seamless PCB connectivity. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a dual-row configuration and Copper Alloy contact material, it ensures reliable power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate precise and secure PCB connections, while the straight mount orientation simplifies installation. Offering 12 positions for seamless board-to-board connectivity, it operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Trust in this high-quality connector for efficient and dependable electronic connections in a variety of applications.

