| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-555-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-555-207 |
333-012-555-207
| Heilind Number: | EDA333-012-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-555-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in your circuit board assembly. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. Featuring a dual-row configuration with 12 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission even in extreme conditions. Its straight mount orientation and green color make it easy to identify and install, while the .2-inch row spacing allows for efficient usage of space on your board. Trust in this essential component for secure and efficient board-to-board connections in your electronic designs.

