| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-555-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-555-212 |
333-012-555-212
| Heilind Number: | EDA333-012-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-555-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for optimal performance in printed circuit boards. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable and safe operation. With two rows of high-quality Copper Alloy contacts, it delivers seamless power and signal transmission. The green color coding allows for easy identification, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Offering 12 positions and a straight mount orientation, it accommodates various PCB configurations. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and durability for seamless board-to-board connections.

