| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-555-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-555-802 |
333-012-555-802
| Heilind Number: | EDA333-012-555-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-555-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This green connector, featuring a housing made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .156 inches and two rows of copper alloy contacts, it offers reliable transmission with a current rating of 3A. The straight mount orientation and 12 positions cater to diverse connection requirements, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your connectivity solutions with this essential component for board-to-board PCB connections.

