| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-555-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-555-803 |
333-012-555-803
| Heilind Number: | EDA333-012-555-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-555-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic assemblies. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of copper alloy contacts offering a total of 12 positions, it facilitates seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Rated for a wide operating temperature range of -40 to 105°C, this connector is suitable for use in demanding industrial applications. Upgrade your connectivity solutions with this essential component.

