| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-012-555-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-012-555-804 |
333-012-555-804
| Heilind Number: | EDA333-012-555-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-012-555-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for durability and reliability, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With a current rating of 3 A, this connector is suitable for various applications. Its copper alloy contacts and .156-inch pitch guarantee secure and efficient connections. The two-row design with 12 positions offers ample connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB interconnection needs. Trust in its performance for seamless data and power transmission.

